



UHE1A392MHD6TN | |
---|---|
DigiKey Part Number | 493-UHE1A392MHD6TNCT-ND - Cut Tape (CT) UHE1A392MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A392MHD6TN |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A392MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.024 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
10 | $8.63500 | $86.35 |
50 | $6.68600 | $334.30 |
100 | $6.06780 | $606.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.40744 | $1,351.86 |
500 | $5.00472 | $2,502.36 |
750 | $4.80156 | $3,601.17 |
1,250 | $4.57495 | $5,718.69 |
1,750 | $4.44170 | $7,772.98 |
2,500 | $4.31301 | $10,782.53 |
3,000 | $4.25183 | $12,755.49 |
6,000 | $4.04467 | $24,268.02 |
6,250 | $4.03367 | $25,210.44 |