3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A332MHD1TO

DigiKey Part Number
493-17624-1-ND - Cut Tape (CT)
493-17624-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A332MHD1TO
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.784 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.28000$10.28
10$6.59400$65.94
50$5.04640$252.32
100$4.55800$455.80
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.71694$1,858.47
1,000$3.45180$3,451.80
1,500$3.31803$4,977.05
2,500$3.16890$7,922.25
3,500$3.08123$10,784.31
5,000$2.99656$14,982.80
6,000$2.95630$17,737.80
12,000$2.82004$33,840.48
12,500$2.81279$35,159.88
Manufacturers Standard Package