HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A102MPD6

DigiKey Part Number
493-1497-ND
Manufacturer
Manufacturer Product Number
UHE1A102MPD6
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A102MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
907.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.10600$41.06
50$3.09060$154.53
200$2.49945$499.89
600$2.16250$1,297.50
1,000$2.03641$2,036.41
2,600$1.84201$4,789.23
5,000$1.73485$8,674.25
Manufacturers Standard Package