5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE0J562MHD6TN

DigiKey Part Number
493-UHE0J562MHD6TNCT-ND - Cut Tape (CT)
UHE0J562MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE0J562MHD6TN
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J562MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.73000$13.73
10$8.90400$89.04
50$6.89120$344.56
100$6.25490$625.49
Tape & Box (TB)
QuantityUnit PriceExt Price
250$5.57352$1,393.38
500$5.15784$2,578.92
750$4.94813$3,711.10
1,250$4.71421$5,892.76
1,750$4.57674$8,009.30
2,500$4.44392$11,109.80
Manufacturers Standard Package