



UPA1E391MPD1TA | |
---|---|
DigiKey Part Number | 493-UPA1E391MPD1TACT-ND - Cut Tape (CT) UPA1E391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E391MPD1TA |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E391MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.36800 | $43.68 |
50 | $3.29580 | $164.79 |
100 | $2.95600 | $295.60 |
500 | $2.36806 | $1,184.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58086 | $1,580.86 |
2,000 | $1.46148 | $2,922.96 |
3,000 | $1.40123 | $4,203.69 |
5,000 | $1.33406 | $6,670.30 |
7,000 | $1.29456 | $9,061.92 |
10,000 | $1.25641 | $12,564.10 |
12,000 | $1.23827 | $14,859.24 |
24,000 | $1.17686 | $28,244.64 |
25,000 | $1.17359 | $29,339.75 |