



UHE0J122MPD1TA | |
---|---|
DigiKey Part Number | 493-UHE0J122MPD1TACT-ND - Cut Tape (CT) UHE0J122MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J122MPD1TA |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J122MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.67000 | $36.70 |
50 | $2.74900 | $137.45 |
100 | $2.45670 | $245.67 |
500 | $1.95356 | $976.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.79476 | $1,794.76 |
2,000 | $1.66273 | $3,325.46 |
3,000 | $1.59611 | $4,788.33 |
5,000 | $1.52183 | $7,609.15 |
7,000 | $1.47816 | $10,347.12 |
10,000 | $1.43597 | $14,359.70 |
12,000 | $1.41592 | $16,991.04 |
24,000 | $1.34804 | $32,352.96 |
25,000 | $1.34441 | $33,610.25 |