



UHD1V681MHD | |
|---|---|
DigiKey Part Number | 493-16306-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V681MHD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V681MHD3 | Nichicon | 20,113 | 493-1587-ND | $13.07000 | Similar |
| UHE1V681MPD | Nichicon | 48 | 493-1585-ND | $10.19000 | Similar |
| UHD1V681MHD1CV | Nichicon | 0 | UHD1V681MHD1CV-ND | $3.36297 | Parametric Equivalent |
| UHD1V681MHD1TO | Nichicon | 339 | 493-UHD1V681MHD1TOCT-ND | $10.61000 | Parametric Equivalent |
| UHE1V681MHD6 | Nichicon | 4,063 | 493-1586-ND | $9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.78300 | $67.83 |
| 50 | $5.19440 | $259.72 |
| 100 | $4.69120 | $469.12 |
| 500 | $3.82366 | $1,911.83 |
| 1,000 | $3.55045 | $3,550.45 |
| 3,000 | $3.20891 | $9,626.73 |
| 5,000 | $3.08125 | $15,406.25 |

