



UHD1V271MPD1TA | |
---|---|
DigiKey Part Number | 493-UHD1V271MPD1TACT-ND - Cut Tape (CT) UHD1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V271MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 875 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.36000 | $43.60 |
50 | $3.29580 | $164.79 |
100 | $2.95760 | $295.76 |
500 | $2.37430 | $1,187.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.19045 | $2,190.45 |
2,000 | $2.03756 | $4,075.12 |
3,000 | $1.96043 | $5,881.29 |
5,000 | $1.87444 | $9,372.20 |
7,000 | $1.82391 | $12,767.37 |
10,000 | $1.77510 | $17,751.00 |
25,000 | $1.66913 | $41,728.25 |
50,000 | $1.61346 | $80,673.00 |