



UHD1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1V151MPD1TDCT-ND - Cut Tape (CT) UHD1V151MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 532 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.61700 | $36.17 |
| 50 | $2.70480 | $135.24 |
| 100 | $2.41550 | $241.55 |
| 500 | $1.91644 | $958.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75891 | $1,758.91 |
| 2,000 | $1.62794 | $3,255.88 |
| 3,000 | $1.56184 | $4,685.52 |
| 5,000 | $1.48814 | $7,440.70 |
| 7,000 | $1.44481 | $10,113.67 |
| 10,000 | $1.40297 | $14,029.70 |

