



UHD1V151MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1V151MPD1TACT-ND - Cut Tape (CT) UHD1V151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V151MPD1TA |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 532 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.71600 | $37.16 |
| 50 | $2.77880 | $138.94 |
| 100 | $2.48290 | $248.29 |
| 500 | $1.97218 | $986.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81095 | $1,810.95 |
| 2,000 | $1.67690 | $3,353.80 |
| 3,000 | $1.60928 | $4,827.84 |
| 5,000 | $1.53385 | $7,669.25 |
| 7,000 | $1.48951 | $10,426.57 |
| 10,000 | $1.44667 | $14,466.70 |

