UHD1V151MPD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 817
Unit Price: $3.86000
Datasheet

Similar


Nichicon
In Stock: 1,372
Unit Price: $4.52000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 26,222
Unit Price: $3.53000
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: $3.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,955
Unit Price: $4.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.88568
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15,294
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 11,011
Unit Price: $3.94000
Datasheet
UHD series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1V151MPD

DigiKey Part Number
493-15212-ND
Manufacturer
Manufacturer Product Number
UHD1V151MPD
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1V151MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
532 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.94800$29.48
50$2.19060$109.53
100$1.95180$195.18
500$1.53726$768.63
1,000$1.40646$1,406.46
3,000$1.24279$3,728.37
6,000$1.16165$6,969.90
Manufacturers Standard Package