



UHD1V102MHD1TO | |
---|---|
DigiKey Part Number | 493-17391-1-ND - Cut Tape (CT) 493-17391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V102MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.078 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.18200 | $61.82 |
50 | $4.72020 | $236.01 |
100 | $4.25840 | $425.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.29774 | $1,648.87 |
1,000 | $3.05893 | $3,058.93 |
1,500 | $2.93844 | $4,407.66 |
2,500 | $2.80408 | $7,010.20 |
3,500 | $2.72510 | $9,537.85 |
5,000 | $2.64878 | $13,243.90 |
12,500 | $2.48319 | $31,039.88 |
25,000 | $2.38239 | $59,559.75 |