



UHD1H821MHD6TN | |
---|---|
DigiKey Part Number | 493-UHD1H821MHD6TNCT-ND - Cut Tape (CT) UHD1H821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H821MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.048 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $11.01900 | $110.19 |
50 | $8.62820 | $431.41 |
100 | $7.87350 | $787.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.06640 | $1,766.60 |
500 | $6.57454 | $3,287.27 |
750 | $6.32631 | $4,744.73 |
1,250 | $6.04960 | $7,562.00 |
1,750 | $5.88696 | $10,302.18 |
2,500 | $5.72983 | $14,324.57 |
6,250 | $5.38885 | $33,680.31 |
12,500 | $5.21398 | $65,174.75 |