UHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H151MPD1TD

DigiKey Part Number
493-17621-1-ND - Cut Tape (CT)
493-17621-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1H151MPD1TD
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H151MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
685.3 mA @ 120 Hz
Ripple Current @ High Frequency
979 mA @ 100 kHz
Impedance
61 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.33800$43.38
50$3.27300$163.65
100$2.93390$293.39
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.34942$1,174.71
1,000$2.16518$2,165.18
1,500$2.07221$3,108.32
2,500$1.96850$4,921.25
3,500$1.90752$6,676.32
5,000$1.84861$9,243.05
12,500$1.72074$21,509.25
25,000$1.64287$41,071.75
50,000$1.60068$80,034.00
Manufacturers Standard Package