UHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H151MPD1TD

DigiKey Part Number
493-17621-1-ND - Cut Tape (CT)
493-17621-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1H151MPD1TD
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H151MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
685.3 mA @ 120 Hz
Ripple Current @ High Frequency
979 mA @ 100 kHz
Impedance
61 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.32700$43.27
50$3.26460$163.23
100$2.92640$292.64
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.34342$1,171.71
1,000$2.15966$2,159.66
1,500$2.06693$3,100.40
2,500$1.96348$4,908.70
3,500$1.90265$6,659.27
5,000$1.84390$9,219.50
12,500$1.71636$21,454.50
25,000$1.63868$40,967.00
50,000$1.59660$79,830.00
Manufacturers Standard Package