



UHD1H101MPD1TA | |
---|---|
DigiKey Part Number | 493-UHD1H101MPD1TACT-ND - Cut Tape (CT) UHD1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H101MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 506.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 724 mA @ 100 kHz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.86700 | $38.67 |
50 | $2.90840 | $145.42 |
100 | $2.60450 | $260.45 |
500 | $2.08018 | $1,040.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91481 | $1,914.81 |
2,000 | $1.77731 | $3,554.62 |
3,000 | $1.70792 | $5,123.76 |
5,000 | $1.63054 | $8,152.70 |
7,000 | $1.58506 | $11,095.42 |
10,000 | $1.54112 | $15,411.20 |
25,000 | $1.44578 | $36,144.50 |
50,000 | $1.38773 | $69,386.50 |