



UHD1E681MPD1TD | |
---|---|
DigiKey Part Number | 493-15205-1-ND - Cut Tape (CT) 493-15205-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.365 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.76900 | $37.69 |
50 | $2.82620 | $141.31 |
100 | $2.52730 | $252.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.01218 | $1,006.09 |
1,000 | $1.84961 | $1,849.61 |
1,500 | $1.76755 | $2,651.32 |
2,500 | $1.67600 | $4,190.00 |
3,500 | $1.62217 | $5,677.59 |
5,000 | $1.57014 | $7,850.70 |
6,000 | $1.54542 | $9,272.52 |
12,000 | $1.46170 | $17,540.40 |
12,500 | $1.45724 | $18,215.50 |