



UHD1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1E471MPD6TDCT-ND - Cut Tape (CT) UHD1E471MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.073 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37900 | $33.79 |
| 50 | $2.51900 | $125.95 |
| 100 | $2.24690 | $224.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.77748 | $888.74 |
| 1,000 | $1.62934 | $1,629.34 |
| 1,500 | $1.55447 | $2,331.70 |
| 2,500 | $1.47102 | $3,677.55 |
| 3,500 | $1.42194 | $4,976.79 |
| 5,000 | $1.37452 | $6,872.60 |

