



UHD1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1E471MPD1TDCT-ND - Cut Tape (CT) UHD1E471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.49400 | $34.94 |
| 50 | $2.61120 | $130.56 |
| 100 | $2.33000 | $233.00 |
| 500 | $1.84572 | $922.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69289 | $1,692.89 |
| 2,000 | $1.56587 | $3,131.74 |
| 3,000 | $1.50171 | $4,505.13 |
| 5,000 | $1.43023 | $7,151.15 |
| 7,000 | $1.38819 | $9,717.33 |
| 10,000 | $1.34759 | $13,475.90 |

