



UHD1E331MPD6TD | |
---|---|
DigiKey Part Number | 493-UHD1E331MPD6TDCT-ND - Cut Tape (CT) UHD1E331MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E331MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.21000 | $32.10 |
50 | $2.39880 | $119.94 |
100 | $2.14030 | $214.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.69546 | $847.73 |
1,000 | $1.55511 | $1,555.11 |
1,500 | $1.48423 | $2,226.34 |
2,500 | $1.40520 | $3,513.00 |
3,500 | $1.35873 | $4,755.56 |
5,000 | $1.31381 | $6,569.05 |
12,500 | $1.21631 | $15,203.88 |
25,000 | $1.15693 | $28,923.25 |
50,000 | $1.10764 | $55,382.00 |