



UHD1C681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1C681MPD1TDCT-ND - Cut Tape (CT) UHD1C681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 937.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.85100 | $38.51 |
50 | $2.89840 | $144.92 |
100 | $2.59550 | $259.55 |
500 | $2.07230 | $1,036.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90750 | $1,907.50 |
2,000 | $1.77034 | $3,540.68 |
3,000 | $1.70115 | $5,103.45 |
5,000 | $1.62402 | $8,120.10 |
7,000 | $1.57868 | $11,050.76 |
10,000 | $1.53488 | $15,348.80 |
25,000 | $1.43982 | $35,995.50 |
50,000 | $1.38196 | $69,098.00 |