



UHD1C681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1C681MPD1TACT-ND - Cut Tape (CT) UHD1C681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C681MPD1TA |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 937.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.09400 | $40.94 |
| 50 | $3.07640 | $153.82 |
| 100 | $2.75260 | $275.26 |
| 500 | $2.19564 | $1,097.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01994 | $2,019.94 |
| 2,000 | $1.87381 | $3,747.62 |
| 3,000 | $1.80004 | $5,400.12 |
| 5,000 | $1.71783 | $8,589.15 |
| 7,000 | $1.66952 | $11,686.64 |
| 10,000 | $1.62283 | $16,228.30 |

