



UHD1C272MHD6TN | |
---|---|
DigiKey Part Number | 493-UHD1C272MHD6TNCT-ND - Cut Tape (CT) UHD1C272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C272MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
10 | $11.20400 | $112.04 |
50 | $8.78020 | $439.01 |
100 | $8.01470 | $801.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.19576 | $1,798.94 |
500 | $6.69656 | $3,348.28 |
750 | $6.44467 | $4,833.50 |
1,250 | $6.16386 | $7,704.82 |
1,750 | $5.99882 | $10,497.94 |
2,500 | $5.83932 | $14,598.30 |
6,250 | $5.49331 | $34,333.19 |
12,500 | $5.32199 | $66,524.88 |