



UHD1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHD1C272MHD6TNCT-ND - Cut Tape (CT) UHD1C272MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $12.20100 | $122.01 |
| 50 | $9.55840 | $477.92 |
| 100 | $8.72470 | $872.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.83344 | $1,958.36 |
| 500 | $7.29000 | $3,645.00 |
| 750 | $7.01579 | $5,261.84 |
| 1,250 | $6.71006 | $8,387.58 |
| 1,750 | $6.53036 | $11,428.13 |
| 2,500 | $6.35676 | $15,891.90 |

