



UHD1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1A332MHD1TOCT-ND - Cut Tape (CT) UHD1A332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.216 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.81900 | $78.19 |
| 50 | $6.01640 | $300.82 |
| 100 | $5.44760 | $544.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.63044 | $1,815.22 |
| 1,000 | $3.36810 | $3,368.10 |
| 1,500 | $3.23576 | $4,853.64 |
| 2,500 | $3.08819 | $7,720.48 |
| 3,500 | $3.00146 | $10,505.11 |
| 5,000 | $2.91766 | $14,588.30 |

