



UHD1A102MPD6TD | |
---|---|
DigiKey Part Number | 493-17384-1-ND - Cut Tape (CT) 493-17384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A102MPD6TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A102MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.073 A @ 120 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.73700 | $37.37 |
50 | $2.80380 | $140.19 |
100 | $2.50750 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.99494 | $997.47 |
1,000 | $1.83343 | $1,833.43 |
1,500 | $1.75188 | $2,627.82 |
2,500 | $1.66089 | $4,152.23 |
3,500 | $1.60740 | $5,625.90 |
5,000 | $1.55573 | $7,778.65 |
12,500 | $1.44353 | $18,044.12 |
25,000 | $1.37521 | $34,380.25 |
50,000 | $1.32040 | $66,020.00 |