UHD1A101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 5,407
Unit Price: $2.55000
Datasheet

Direct


Panasonic Industry
In Stock: 6,169
Unit Price: $3.21000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222,746
Unit Price: $2.71000
Datasheet

Upgrade


Rubycon
In Stock: 769
Unit Price: $2.55000
Datasheet

Upgrade


Rubycon
In Stock: 77,006
Unit Price: $1.97000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,274
Unit Price: $3.21000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,074
Unit Price: $2.47000
Datasheet

Upgrade


KEMET
In Stock: 31,391
Unit Price: $1.64000
Datasheet

Similar


Panasonic Industry
In Stock: 14,775
Unit Price: $3.21000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19,918
Unit Price: $2.55000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3,445
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,564
Unit Price: $2.55000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1A101MDD

DigiKey Part Number
493-15183-ND
Manufacturer
Manufacturer Product Number
UHD1A101MDD
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes