



UHD0J561MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD0J561MPD1TDCT-ND - Cut Tape (CT) UHD0J561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J561MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.65100 | $26.51 |
50 | $1.96740 | $98.37 |
100 | $1.75090 | $175.09 |
500 | $1.37574 | $687.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25727 | $1,257.27 |
2,000 | $1.15874 | $2,317.48 |
3,000 | $1.10902 | $3,327.06 |
5,000 | $1.05355 | $5,267.75 |
7,000 | $1.02096 | $7,146.72 |
10,000 | $0.98945 | $9,894.50 |
25,000 | $0.92107 | $23,026.75 |
50,000 | $0.87943 | $43,971.50 |