



UHD0J102MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD0J102MPD1TDCT-ND - Cut Tape (CT) UHD0J102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 772.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84900 | $28.49 |
50 | $2.11680 | $105.84 |
100 | $1.88360 | $188.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.41130 | $705.65 |
1,000 | $1.29036 | $1,290.36 |
1,500 | $1.22935 | $1,844.02 |
2,500 | $1.16123 | $2,903.07 |
3,500 | $1.12120 | $3,924.20 |
5,000 | $1.08251 | $5,412.55 |
12,500 | $0.99848 | $12,481.00 |
25,000 | $0.94731 | $23,682.75 |
50,000 | $0.90483 | $45,241.50 |