UHD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J102MPD1TD

DigiKey Part Number
493-UHD0J102MPD1TDCT-ND - Cut Tape (CT)
UHD0J102MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
772.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,988
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84900$28.49
50$2.11680$105.84
100$1.88360$188.36
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.41130$705.65
1,000$1.29036$1,290.36
1,500$1.22935$1,844.02
2,500$1.16123$2,903.07
3,500$1.12120$3,924.20
5,000$1.08251$5,412.55
12,500$0.99848$12,481.00
25,000$0.94731$23,682.75
50,000$0.90483$45,241.50
Manufacturers Standard Package