



UFW2A331MHD1TO | |
---|---|
DigiKey Part Number | 493-11056-1-ND - Cut Tape (CT) 493-11056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A331MHD1TO |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A331MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $8.95000 | $89.50 |
50 | $6.93340 | $346.67 |
100 | $6.29780 | $629.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.20266 | $2,601.33 |
1,000 | $4.85787 | $4,857.87 |
1,500 | $4.68399 | $7,025.98 |
2,500 | $4.49007 | $11,225.18 |
3,500 | $4.37611 | $15,316.38 |
5,000 | $4.26604 | $21,330.20 |
6,000 | $4.21371 | $25,282.26 |
12,000 | $4.03664 | $48,439.68 |
12,500 | $4.02717 | $50,339.62 |