FW SERIES 17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 17.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1V471MPD1TD

DigiKey Part Number
493-11045-1-ND - Cut Tape (CT)
493-11045-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1V471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,989
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.22900$42.29
50$3.18420$159.21
100$2.85410$285.41
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.28332$1,141.66
1,000$2.10325$2,103.25
1,500$2.01241$3,018.62
2,500$1.91113$4,777.82
3,500$1.85156$6,480.46
5,000$1.79399$8,969.95
6,000$1.76664$10,599.84
12,000$1.67400$20,088.00
12,500$1.66907$20,863.38
Manufacturers Standard Package