



UFW1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11029-1-ND - Cut Tape (CT) 493-11029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47900 | $64.79 |
| 50 | $4.96080 | $248.04 |
| 100 | $4.47910 | $447.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.64986 | $1,824.93 |
| 1,000 | $3.38857 | $3,388.57 |
| 1,500 | $3.25670 | $4,885.05 |
| 2,500 | $3.10967 | $7,774.18 |
| 3,500 | $3.02326 | $10,581.41 |
| 5,000 | $2.93976 | $14,698.80 |
| 6,000 | $2.90009 | $17,400.54 |
| 12,000 | $2.76576 | $33,189.12 |
| 12,500 | $2.75860 | $34,482.50 |

