



UFW1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11007-1-ND - Cut Tape (CT) 493-11007-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H221MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | $11.26000 | Direct |
| UKW1H221MPD1TD | Nichicon | 1,366 | 493-10749-1-ND | $9.37000 | Direct |
| ECA-1HM221B | Panasonic Industry | 10,406 | 10-ECA-1HM221BCT-ND | $5.43000 | Direct |
| ESK227M050AH1EA | KEMET | 3,256 | 399-6654-1-ND | $4.28000 | Direct |
| 860020675020 | Würth Elektronik | 980 | 732-8866-1-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.04000 | $50.40 |
| 50 | $3.81320 | $190.66 |
| 100 | $3.42510 | $342.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.75666 | $1,378.33 |
| 1,000 | $2.54587 | $2,545.87 |
| 1,500 | $2.43937 | $3,659.05 |
| 2,500 | $2.32073 | $5,801.83 |
| 3,500 | $2.25098 | $7,878.43 |
| 5,000 | $2.18356 | $10,917.80 |

