UFW1E470MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 845
Unit Price: $1.28249
Datasheet

Upgrade


Nichicon
In Stock: 3,081
Unit Price: $2.71000
Datasheet

Upgrade


Nichicon
In Stock: 648
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,263
Unit Price: $1.31376
Datasheet

Direct


Panasonic Electronic Components
In Stock: 148
Unit Price: $1.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,529
Unit Price: $1.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.38000
Datasheet
FW Series 5x11mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW Series 5x11mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1E470MDD1TD

DigiKey Part Number
493-10997-1-ND - Cut Tape (CT)
493-10997-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1E470MDD1TD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1E470MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes