



UFW1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10995-1-ND - Cut Tape (CT) 493-10995-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.22440 | $161.22 |
| 100 | $2.88740 | $288.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.30762 | $1,153.81 |
| 1,000 | $2.12468 | $2,124.68 |
| 1,500 | $2.03235 | $3,048.53 |
| 2,500 | $1.92939 | $4,823.47 |
| 3,500 | $1.86884 | $6,540.94 |
| 5,000 | $1.81036 | $9,051.80 |

