3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1C332MHD1TO

DigiKey Part Number
493-10983-1-ND - Cut Tape (CT)
493-10983-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C332MHD1TO
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C332MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.955 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.92000$11.92
10$7.67900$76.79
50$5.90640$295.32
100$5.34640$534.64
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.36250$2,181.25
1,000$4.05953$4,059.53
1,500$3.90658$5,859.87
2,500$3.73611$9,340.27
3,500$3.63595$12,725.82
5,000$3.53916$17,695.80
Manufacturers Standard Package