



UFW1A331MED1TD | |
|---|---|
DigiKey Part Number | 493-10969-1-ND - Cut Tape (CT) 493-10969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A331MED1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A331MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24140 | $62.07 |
| 100 | $1.09510 | $109.51 |
| 500 | $0.84138 | $420.69 |
| 1,000 | $0.76123 | $761.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57877 | $2,315.08 |

