



UFW1A101MDD1TD | |
|---|---|
DigiKey Part Number | 493-10962-1-ND - Cut Tape (CT) 493-10962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1A101MDD1TD |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A101MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97500 | $48.75 |
| 100 | $0.85670 | $85.67 |
| 500 | $0.65196 | $325.98 |
| 1,000 | $0.58726 | $587.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51381 | $1,027.62 |

