



UFW0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-10961-1-ND - Cut Tape (CT) 493-10961-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J682MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $10.87500 | $108.75 |
| 50 | $8.49620 | $424.81 |
| 100 | $7.74490 | $774.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.45272 | $3,226.36 |
| 1,000 | $6.04594 | $6,045.94 |
| 1,500 | $5.84073 | $8,761.09 |
| 2,500 | $5.61197 | $14,029.93 |
| 3,500 | $5.47752 | $19,171.32 |
| 5,000 | $5.34770 | $26,738.50 |
| 6,000 | $5.28597 | $31,715.82 |
| 12,000 | $5.14328 | $61,719.36 |

