



UFW0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-10954-1-ND - Cut Tape (CT) 493-10954-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.127 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.29600 | $52.96 |
50 | $4.02340 | $201.17 |
100 | $3.61940 | $361.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.92426 | $1,462.13 |
1,000 | $2.70495 | $2,704.95 |
1,500 | $2.59435 | $3,891.53 |
2,500 | $2.47095 | $6,177.38 |
3,500 | $2.39843 | $8,394.50 |
5,000 | $2.32836 | $11,641.80 |
6,000 | $2.29504 | $13,770.24 |
12,000 | $2.18230 | $26,187.60 |
12,500 | $2.17628 | $27,203.50 |