



UES1H100MPM1TA | |
|---|---|
DigiKey Part Number | 493-UES1H100MPM1TACT-ND - Cut Tape (CT) UES1H100MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1H100MPM1TA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H100MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.50200 | $35.02 |
| 50 | $2.61780 | $130.89 |
| 100 | $2.33740 | $233.74 |
| 500 | $1.85164 | $925.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69840 | $1,698.40 |
| 2,000 | $1.57105 | $3,142.10 |
| 3,000 | $1.50675 | $4,520.25 |
| 5,000 | $1.43506 | $7,175.30 |
| 7,000 | $1.39292 | $9,750.44 |
| 10,000 | $1.35221 | $13,522.10 |

