470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1C471MHM1TO

DigiKey Part Number
493-10823-1-ND - Cut Tape (CT)
493-10823-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1C471MHM1TO
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1C471MHM1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.043" (26.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UES1C471MHMNichicon1,401493-15023-ND$11.43000Parametric Equivalent
In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.43000$11.43
10$7.32500$73.25
50$5.62680$281.34
100$5.08910$508.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.16172$2,080.86
1,000$3.86978$3,869.78
1,500$3.72242$5,583.63
2,500$3.55810$8,895.25
3,500$3.46156$12,115.46
5,000$3.36827$16,841.35
Manufacturers Standard Package