



UES1C471MHM1TO | |
|---|---|
DigiKey Part Number | 493-10823-1-ND - Cut Tape (CT) 493-10823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C471MHM1TO |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C471MHM1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1C471MHM | Nichicon | 1,401 | 493-15023-ND | $11.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.32500 | $73.25 |
| 50 | $5.62680 | $281.34 |
| 100 | $5.08910 | $508.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.16172 | $2,080.86 |
| 1,000 | $3.86978 | $3,869.78 |
| 1,500 | $3.72242 | $5,583.63 |
| 2,500 | $3.55810 | $8,895.25 |
| 3,500 | $3.46156 | $12,115.46 |
| 5,000 | $3.36827 | $16,841.35 |

