Upgrade
Similar
Similar




UES0J470MEM1TD | |
|---|---|
DigiKey Part Number | 493-10805-1-ND - Cut Tape (CT) 493-10805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J470MEM1TD |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J470MEM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C470MED1TD | Nichicon | 440 | 493-12686-1-ND | $4.03000 | Upgrade |
| UVP1E470MED1TD | Nichicon | 904 | 493-12695-1-ND | $4.69000 | Similar |
| ECE-A1EN470UI | Panasonic Industry | 1,450 | 10-ECE-A1EN470UICT-ND | $4.93000 | Similar |



