



UHW1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHW1H821MHD6TNCT-ND - Cut Tape (CT) UHW1H821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.842 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $12.19200 | $121.92 |
| 50 | $9.55000 | $477.50 |
| 100 | $8.71640 | $871.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.82556 | $1,956.39 |
| 500 | $7.28260 | $3,641.30 |
| 750 | $7.00856 | $5,256.42 |
| 1,250 | $6.70309 | $8,378.86 |
| 1,750 | $6.52350 | $11,416.12 |
| 2,500 | $6.35002 | $15,875.05 |

