



UEP2A100MPD | |
---|---|
DigiKey Part Number | 493-14998-ND |
Manufacturer | |
Manufacturer Product Number | UEP2A100MPD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A100MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.95900 | $49.59 |
50 | $3.75900 | $187.95 |
200 | $3.06105 | $612.21 |
600 | $2.66365 | $1,598.19 |
1,000 | $2.51470 | $2,514.70 |
2,600 | $2.28534 | $5,941.88 |
5,000 | $2.15895 | $10,794.75 |