



UEP1V470MPD1TA | |
---|---|
DigiKey Part Number | 493-UEP1V470MPD1TACT-ND - Cut Tape (CT) UEP1V470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V470MPD1TA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.23000 | $52.30 |
50 | $3.96760 | $198.38 |
100 | $3.56930 | $356.93 |
500 | $2.88174 | $1,440.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.24357 | $2,243.57 |
2,000 | $2.08781 | $4,175.62 |
3,000 | $2.00923 | $6,027.69 |
5,000 | $1.92162 | $9,608.10 |
7,000 | $1.87011 | $13,090.77 |
10,000 | $1.82037 | $18,203.70 |
25,000 | $1.71241 | $42,810.25 |