



UEP1V331MHD1TO | |
---|---|
DigiKey Part Number | 493-UEP1V331MHD1TOCT-ND - Cut Tape (CT) UEP1V331MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V331MHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V331MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $9.88600 | $98.86 |
50 | $7.71020 | $385.51 |
100 | $7.02120 | $702.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.83688 | $2,918.44 |
1,000 | $5.46401 | $5,464.01 |
1,500 | $5.27589 | $7,913.84 |
2,500 | $5.06619 | $12,665.47 |
3,500 | $4.94300 | $17,300.50 |
5,000 | $4.82398 | $24,119.90 |
12,500 | $4.56576 | $57,072.00 |