



UEP1V330MPD1TD | |
---|---|
DigiKey Part Number | 493-UEP1V330MPD1TDCT-ND - Cut Tape (CT) UEP1V330MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V330MPD1TD |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V330MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 72 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.59800 | $45.98 |
50 | $3.47480 | $173.74 |
100 | $3.11850 | $311.85 |
500 | $2.50386 | $1,251.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.94190 | $1,941.90 |
2,000 | $1.80281 | $3,605.62 |
3,000 | $1.73266 | $5,197.98 |
5,000 | $1.65442 | $8,272.10 |
7,000 | $1.60844 | $11,259.08 |
10,000 | $1.56402 | $15,640.20 |
25,000 | $1.46760 | $36,690.00 |
50,000 | $1.40892 | $70,446.00 |